Through-hole feed-through capacitor for data line EMI/RFI filtering. Features 47pF capacitance with a 20% tolerance, rated for 50V DC and 6A maximum current. Operates across a frequency range of 800MHz to 1.1GHz, with a temperature range of -25°C to 85°C. Radial package dimensions are 7mm length, 8mm height, and 2.54mm width/depth. RoHS compliant.
Murata DSN6NC51H470Q55B technical specifications.
| Capacitance | 47pF |
| Package/Case | Radial |
| Current Rating | 6A |
| Depth | 2.54mm |
| Height | 8mm |
| Length | 7mm |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Frequency | 1.1GHz |
| Min Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DSN |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DSN6NC51H470Q55B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.