Radial EMI filter bead with 270pF capacitance and 100V DC/AC voltage rating. Features a 7A maximum DC current rating and operates across a -25°C to 85°C temperature range. This through-hole component offers 20% capacitance tolerance and is supplied in bulk packaging.
Murata DSN9NB32A271Q55B technical specifications.
| Capacitance | 270pF |
| Package/Case | Radial |
| Current | 7A |
| Depth | 4mm |
| ESD Protection | No |
| Height | 0.394inch |
| Length | 9.5mm |
| Max Current Rating | 7A |
| Max DC Current | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 100V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, DSN9N |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DSN9NB32A271Q55B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.