
Radial data line filter featuring 100nF capacitance and a 7A current rating. Designed for through-hole mounting, this filter operates across a frequency range of 800kHz to 1GHz, with a maximum DC voltage rating of 16V. It offers a 20% capacitance tolerance and operates within a temperature range of -25°C to 85°C. The component is lead-free and RoHS compliant.
Murata DSN9NC51C104Q55B technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Current Rating | 7A |
| Depth | 4mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Length | 9.5mm |
| Max Current Rating | 7A |
| Max DC Current | 7A |
| Max Frequency | 1GHz |
| Min Frequency | 800kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DSN |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DSN9NC51C104Q55B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
