Radial feed-through capacitor for data line EMI/RFI filtering. Features 22nF capacitance, 50V DC voltage rating, and a 7A current rating. Operates across a 40MHz to 900MHz frequency range with a -25°C to 85°C temperature range. Through-hole mounting with radial termination.
Murata DSN9NC51H223Q55B technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Current Rating | 7A |
| Depth | 4mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Length | 9.5mm |
| Max Current Rating | 7A |
| Max DC Current | 7A |
| Max Frequency | 900MHz |
| Min Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 7A |
| RoHS Compliant | Yes |
| Series | DSN |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DSN9NC51H223Q55B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.