Murata DSS306-55Y5S102M100 technical specifications.
| Capacitance | 1nF |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Murata DSS306-55Y5S102M100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.