Data Line Filter, 1 Function(s), 250V, 6A
Murata DSS310H-91B271M250 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Width | 7.5 |
| Length | 12 |
| Number of Functions | 1 |
| Manufacturer Series | DSS9H |
| Capacitance | 270 |
| Height | 10.5 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata DSS310H-91B271M250 to view detailed technical specifications.
No datasheet is available for this part.