Radial data line filter designed for EMI/RFI suppression. Features 1nF capacitance with a 20% tolerance, rated for 6A DC and 100V AC/DC. This through-hole component operates from -25°C to 85°C and is lead-free and RoHS compliant. Its compact radial package measures 8mm x 2.54mm x 0.394inch.
Murata DSS6NB32A102Q55B technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Current | 6A |
| Depth | 2.54mm |
| ESD Protection | No |
| Height | 0.394inch |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 100V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EMIFIL®, DSS6 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DSS6NB32A102Q55B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.