
Radial data line filter designed for EMI/RFI suppression, operating from 200MHz to 1.05GHz. Features a 6A current rating and 100V DC voltage rating, with a capacitance of 100pF and 20% tolerance. This through-hole component has a compact radial package measuring 8mm x 2.54mm x 10mm. Suitable for operation between -25°C and 85°C, it is RoHS compliant and available in bulk packaging.
Murata DSS6NC52A101Q55B technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Current Rating | 6A |
| Depth | 2.54mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Frequency | 1.05GHz |
| Min Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 6A |
| RoHS Compliant | Yes |
| Series | DSS |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DSS6NC52A101Q55B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.