Murata DSS6NC52A101U31A technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Current | 6A |
| Depth | 2.54mm |
| Height | 10mm |
| Length | 8mm |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DSS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DSS6NC52A101U31A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.