
Radial data line filter with 1 function, rated for 6A max DC current and 100V max DC voltage. Features a 1nF capacitance with 20% tolerance, operating across a 20MHz to 1GHz frequency range. Designed for through-hole mounting with a radial termination, this lead-free and RoHS compliant component has a compact radial package measuring 8mm x 2.54mm x 10mm. Operates within a temperature range of -25°C to 85°C.
Murata DSS6NC52A102Q55B technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Current | 6A |
| Current Rating | 6A |
| Depth | 2.54mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Frequency | 1GHz |
| Min Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 6A |
| RoHS Compliant | Yes |
| Series | DSS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DSS6NC52A102Q55B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
