
Radial leaded data line filter designed for EMI/RFI suppression. Features a 6A current rating and a 100V DC voltage rating, operating effectively between 800MHz and 1.1GHz. Capacitance is 22pF with a 20% tolerance. Housed in a compact radial package with dimensions of 8mm length, 2.54mm width, 2.54mm depth, and 10mm height. Suitable for through-hole mounting and operates within a temperature range of -25°C to 85°C. RoHS compliant and lead-free.
Murata DSS6NC52A220Q55B technical specifications.
| Capacitance | 22pF |
| Package/Case | Radial |
| Current Rating | 6A |
| Depth | 2.54mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Frequency | 1.1GHz |
| Min Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 6A |
| RoHS Compliant | Yes |
| Series | DSS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DSS6NC52A220Q55B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
