
Board mount EMI/RFI filter featuring an LC circuit design. Offers a 6A maximum DC current rating and 100V DC voltage rating. Operates effectively within a frequency range of 110MHz to 1GHz. This through-hole component has radial leads and a capacitance of 220pF with a 20% tolerance. Designed for a temperature range of -25°C to 85°C.
Murata DSS6NC52A221Q55B technical specifications.
| Capacitance | 220pF |
| Package/Case | Radial |
| Current Rating | 6A |
| Depth | 2.54mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Frequency | 1GHz |
| Min Frequency | 110MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 6A |
| RoHS Compliant | Yes |
| Series | DSS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DSS6NC52A221Q55B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.