EMI Filter LC-Circuit 6A 100VDC RDL Thru-Hole Bulk
Murata DSS6NC52A221T41B technical specifications.
| Circuit Technology | LC-Circuit |
| Max Current Rating | 6A |
| Max Voltage Rating | 100VDC |
| Termination Style | Radial |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata DSS6NC52A221T41B to view detailed technical specifications.
No datasheet is available for this part.