
The DSS6NC52A221T51B is a 220pF radial through hole capacitor from Murata with a maximum operating temperature of 85°C and a maximum voltage rating of 100V. It has a maximum current rating of 6A and is RoHS compliant. The capacitor is packaged in bulk with 250 units per package and has a tolerance of 20%. It is not radiation hardened and is suitable for use in EMI/RFI filter applications.
Murata DSS6NC52A221T51B technical specifications.
| Capacitance | 220pF |
| Package/Case | Radial |
| Depth | 2.54mm |
| Height | 10mm |
| Length | 8mm |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DSS |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DSS6NC52A221T51B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
