
Radial data line filter, featuring a 6A current rating and 100V DC voltage rating. This unshielded filter operates effectively from 70MHz to 1GHz, with a capacitance of 470pF and 20% tolerance. Designed for through-hole mounting, it measures 8mm in diameter and length, 10mm in height, and 2.54mm in depth. Operating temperature range is -25°C to 85°C, and the component is RoHS compliant and lead-free.
Murata DSS6NC52A471Q55B technical specifications.
| Capacitance | 470pF |
| Package/Case | Radial |
| Current Rating | 6A |
| Depth | 2.54mm |
| Diameter | 8mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Current Rating | 6A |
| Max Frequency | 1GHz |
| Min Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 6A |
| RoHS Compliant | Yes |
| Series | DSS |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DSS6NC52A471Q55B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
