
The DSS6NE52A222Q54B is a 2.2nF radial capacitor with a maximum operating temperature of 85°C and a maximum voltage rating of 100V. It has a maximum current rating of 6A and is designed for through hole mounting. The capacitor is packaged in bulk and is RoHS compliant. It is a series DSS component with a radial termination and a tolerance of 80%. The dimensions of the capacitor are 8mm in length, 2.54mm in width, and 10mm in height, with a depth of 2.54mm.
Murata DSS6NE52A222Q54B technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Depth | 2.54mm |
| Height | 10mm |
| Length | 8mm |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DSS |
| Termination | Radial |
| Tolerance | 80% |
| DC Rated Voltage | 100V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DSS6NE52A222Q54B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
