
Radial data line filter designed for EMI/RFI suppression, featuring a 100V DC rating and 6A current handling. Operates effectively from 10MHz to 1GHz with a 2.2nF capacitance. This through-hole component has a compact 8mm diameter and 2.54mm pitch, suitable for bulk packaging. It is RoHS compliant and operates within a temperature range of -25°C to 85°C.
Murata DSS6NE52A222Q55B technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Current Rating | 6A |
| Depth | 2.54mm |
| Diameter | 8mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Current Rating | 6A |
| Max Frequency | 1GHz |
| Min Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 6A |
| RoHS Compliant | Yes |
| Series | DSS |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DSS6NE52A222Q55B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
