
Radial EMI/RFI data line filter with 1 function, rated for 6A and 16V. Features a 22nF capacitance and operates across a frequency range of 2MHz to 1GHz. Designed for through-hole mounting with a 2.54mm pitch and a compact radial package. Operating temperature range is -25°C to 85°C, with lead-free and RoHS compliance.
Murata DSS6NF31C223Q55B technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Current Rating | 6A |
| Depth | 2.54mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Frequency | 1GHz |
| Min Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DSS |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DSS6NF31C223Q55B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.