
Radial data line filter for EMI/RFI suppression, featuring 10nF capacitance and a 6A maximum DC current rating. Operates effectively from 7MHz to 1GHz with a 100V DC voltage rating. Encased in a radial package with through-hole mounting, this lead-free and RoHS-compliant component offers a 30% capacitance tolerance and operates within a -25°C to 85°C temperature range.
Murata DSS6NZ82A103Q55B technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Current | 6A |
| Current Rating | 6A |
| Depth | 2.54mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Frequency | 1GHz |
| Min Frequency | 7MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 7A |
| RoHS Compliant | Yes |
| Series | DSS |
| Termination | Radial |
| Tolerance | 30% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DSS6NZ82A103Q55B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
