Radial EMI/RFI data line filter with 10nF capacitance and 6A maximum DC current rating. Features a 100V DC rated voltage, operating temperature range of -25°C to 85°C, and radial termination for through-hole mounting. This component is RoHS compliant and supplied in an ammo pack.
Murata DSS6NZ82A103U31A technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Current | 6A |
| Depth | 2.54mm |
| ESD Protection | No |
| Height | 10mm |
| Length | 8mm |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 6A |
| RoHS Compliant | Yes |
| Series | EMIFIL®, DSS6 |
| Termination | Radial |
| Tolerance | 30% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DSS6NZ82A103U31A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.