Murata DSS9HB32E101Q93J technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Depth | 7.5mm |
| Height | 7.5mm |
| Length | 12mm |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | EMIFIL®, DSS9 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| Width | 12mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata DSS9HB32E101Q93J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.