
Radial data line filter with 1 function, rated for 250V DC and 6A maximum current. Features 2.2nF capacitance with a 20% tolerance and a maximum DC resistance of 2.2kR. Operates across a temperature range of -40°C to 105°C. This through-hole component is RoHS compliant and designed for bulk packaging.
Murata DSS9HB32E222Q55B technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Current | 6A |
| Current Rating | 7A |
| DC Resistance-Max | 2.2kR |
| Depth | 7.5mm |
| ESD Protection | No |
| Height | 0.413inch |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Length | 12mm |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 6A |
| RoHS Compliant | Yes |
| Series | EMIFIL®, DSS9H |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DSS9HB32E222Q55B to view detailed technical specifications.
No datasheet is available for this part.