
Board mount EMI/RFI filter featuring an LC circuit design. Rated for 6A maximum DC current and 250VDC maximum voltage. Offers 2.2nF capacitance with a 20% tolerance. Radial termination and through-hole mounting facilitate board integration. Operates within a temperature range of -40°C to 105°C. Packaged in tape and reel for automated assembly.
Murata DSS9HB32E222Q91J technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Current | 6A |
| Depth | 7.5mm |
| ESD Protection | No |
| Height | 0.413inch |
| Length | 12mm |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 6A |
| RoHS Compliant | Yes |
| Series | EMIFIL®, DSS9H |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DSS9HB32E222Q91J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.