Murata DSS9HB32E271Q55B technical specifications.
| Capacitance | 270pF |
| Package/Case | Radial |
| Depth | 7.5mm |
| Height | 7.5mm |
| Length | 12mm |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, DSS9 |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DSS9HB32E271Q55B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
