
Board mount EMI/RFI filter featuring an LC-circuit design. Offers a 7A maximum DC current rating and a 100V DC rated voltage. This through-hole component has a 2.2nF capacitance with a 20% tolerance and radial termination. Operating temperature range is -25°C to 85°C.
Murata DSS9NC52A222Q54B technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Current | 6A |
| Depth | 7.5mm |
| ESD Protection | No |
| Height | 0.413inch |
| Lead Free | Lead Free |
| Length | 0.472inch |
| Max Current Rating | 7A |
| Max DC Current | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | EMIFIL®, DSS9N |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| Width | 12mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata DSS9NC52A222Q54B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.