
Radial EMI/RFI data line filter, featuring 1 function and 1 channel. Offers a 100V DC voltage rating and a maximum DC current rating of 7A. Includes a 2.2nF capacitance with a 20% tolerance. Designed for through-hole mounting with radial termination and a 25mm lead length. Operating temperature range is -25°C to 85°C.
Murata DSS9NC52A222Q55B technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Current | 6A |
| Current Rating | 7A |
| Depth | 7.5mm |
| ESD Protection | No |
| Height | 0.413inch |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Length | 12mm |
| Max Current Rating | 7A |
| Max DC Current | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 7A |
| RoHS Compliant | Yes |
| Series | DSS9 |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DSS9NC52A222Q55B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.