Murata DSS9NC52A271Q50B technical specifications.
| Capacitance | 270pF |
| Height | 7.5mm |
| Max Current Rating | 7A |
| Max DC Current | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | DSS |
| Termination | Radial |
| Tolerance | 22% |
| DC Rated Voltage | 100V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DSS9NC52A271Q50B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.