Radial data line filter designed for EMI/RFI suppression. Features a 270pF capacitance with a 20% tolerance, rated for 100V DC and a maximum current of 7A. This through-hole component has a compact radial package with dimensions of 12mm (L) x 12mm (W) x 7.5mm (H), and a lead length of 25mm. Operates within a temperature range of -25°C to 85°C, is RoHS compliant, and lead-free.
Murata DSS9NC52A271Q55B technical specifications.
| Capacitance | 270pF |
| Package/Case | Radial |
| Current Rating | 7A |
| Depth | 7.5mm |
| Height | 7.5mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Length | 12mm |
| Max Current Rating | 7A |
| Max DC Current | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, DSS9 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DSS9NC52A271Q55B to view detailed technical specifications.
No datasheet is available for this part.