
Board mount EMI/RFI filter utilizing an LC circuit design. Features a 2.2nF capacitance with a 20% tolerance, rated for 7A maximum DC current and 100V DC. This through-hole component has radial terminations, a 12mm length and width, and a 7.5mm height and depth. Operating temperature range is -25°C to 85°C, and the product is RoHS compliant.
Murata DSS9NP32A222Q55B technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Current | 6A |
| Depth | 7.5mm |
| ESD Protection | No |
| Height | 7.5mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 7A |
| Max DC Current | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, DSS9 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DSS9NP32A222Q55B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.