The Murata DST9HB32E222Q93A is a 2.2nF EMI filter with a radial package and through hole mount. It has a maximum current rating of 6A and a maximum operating temperature of 105°C. The filter is RoHS compliant and available in a pack of 1000. It measures 9.5mm in length, 4mm in width, and 15.5mm in height, with a depth of 4mm.
Murata DST9HB32E222Q93A technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Current | 6A |
| Depth | 4mm |
| Height | 15.5mm |
| Length | 9.5mm |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DST |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DST9HB32E222Q93A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.