Murata DST9NC51H223Q50B technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Capacitance | 22000 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata DST9NC51H223Q50B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.