
Board mount EMI filter featuring an LC-circuit design for effective noise suppression. Rated for 7A maximum DC current and 100V DC voltage, this component offers 270pF capacitance with a 20% tolerance. It utilizes a radial, through-hole termination for secure board mounting and operates within a temperature range of -25°C to 85°C. Packaged in bulk, this RoHS compliant filter is suitable for applications requiring reliable EMI/RFI filtering.
Murata DST9NC52A271Q55B technical specifications.
| Capacitance | 270pF |
| Package/Case | Radial |
| Current | 7A |
| Depth | 4mm |
| ESD Protection | No |
| Height | 0.61inch |
| Length | 9.5mm |
| Max Current Rating | 7A |
| Max DC Current | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, DST9 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DST9NC52A271Q55B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.