Murata DV11P25B technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Capacitor Type | VARIABLE CAPACITOR |
| DC Rated Voltage | 350 |
| Eccn Code | EAR99 |
| HTS Code | 8532.30.00.10 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DV11P25B to view detailed technical specifications.
No datasheet is available for this part.