Murata DXP2ABN7514TB technical specifications.
| Transformer Type | Balun Transformer |
| Turns Ratio | 1:2 |
| Mounting | Surface Mount |
| Number of Terminals | 8 |
| Maximum Insertion Loss | 1.8dB |
| Operating Frequency | 50MHz to 870MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata DXP2ABN7514TB to view detailed technical specifications.
No datasheet is available for this part.