Murata DXP2ABN7514TL technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0804 |
| Height | 0.82mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Primary Impedance | 75R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:2 |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DXP2ABN7514TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
