Murata DXW21BN7511TK technical specifications.
| Transformer Type | Balun Transformer |
| Turns Ratio | 1:1 |
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Maximum Insertion Loss | 1.2@870MHz to 1200MHzdB |
| Operating Frequency | 50MHz to 1200MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata DXW21BN7511TK to view detailed technical specifications.
No datasheet is available for this part.