Inductor Shielded Wirewound 140.7nH 100MHz 80Q-Factor Pin
Murata E523ANA-8000099 technical specifications.
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.1407uH |
| Inductance Test Frequency | 100MHz |
| Minimum Quality Factor | 80 |
| Lead Style | Pin |
| Product Length | 10.4mm |
| Product Depth | 10.4mm |
| Height | 17.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata E523ANA-8000099 to view detailed technical specifications.
No datasheet is available for this part.