Murata E526HNA-100300 technical specifications.
| Protection Style | Molded |
| Inductance | 0.24uH |
| Inductance Test Frequency | 50MHz |
| Minimum Quality Factor | 80 |
| Lead Style | Pin |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata E526HNA-100300 to view detailed technical specifications.
No datasheet is available for this part.