Murata E526HNA-100301 technical specifications.
| Technology | Bobbin Core |
| Protection Style | Molded |
| Core Material | Aluminum |
| Inductance | 0.28uH |
| Inductance Test Frequency | 50MHz |
| Minimum Quality Factor | 80 |
| Lead Style | Pin |
| Product Length | 10mm |
| Product Depth | 10mm |
| Height | 13mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata E526HNA-100301 to view detailed technical specifications.
No datasheet is available for this part.