This ferrite shielded inductor features a minimum quality factor of 77 (typical) and an inductance of 0.024uH, tested at 100MHz. The product measures 5.5mm in length, 5.2mm in height, and 7mm in depth. It is designed as a shielded/molded component with a bobbin core technology.
Murata E558CNA-100033=P3 technical specifications.
| Type | Variable |
| Technology | Bobbin Core |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 0.024uH |
| Inductance Test Frequency | 100MHz |
| Minimum Quality Factor | 77(Typ) |
| Product Length | 5.5mm |
| Height | 5.2mm |
| Product Depth | 7mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata E558CNA-100033=P3 to view detailed technical specifications.
No datasheet is available for this part.