
100µF, 6.3V polarized aluminum electrolytic capacitor with 20% tolerance. Features 15mΩ ESR and 63µA leakage current. Surface mountable in a 2917 (7343 metric) case code, with a maximum operating temperature of 105°C. This component offers 2A ripple current and is halogen-free and RoHS compliant.
Murata ECASD40J107M015K00 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 1.9mm |
| Height - Seated (Max) | 0.075inch |
| Lead Free | Lead Free |
| Leakage Current | 63uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.015R |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | ECAS |
| Termination | SMD/SMT |
| Thickness | 1.9mm |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.023634oz |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Murata ECASD40J107M015K00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
