Surface mount aluminum polymer capacitor with 68µF capacitance and 6.3V DC rating. Features 15mΩ ESR and 2A ripple current capability. Dimensions are 7.3mm (L) x 4.3mm (D) x 1.9mm (H), with a 20% tolerance. Operates from -40°C to 105°C and is RoHS compliant. Packaged in tape and reel.
Murata ECASD40J686M015K00 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 1.9mm |
| Height - Seated (Max) | 0.075inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.015R |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | ECAS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Murata ECASD40J686M015K00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.