Surface mount multilayer aluminum electrolytic capacitor featuring 33µF capacitance and a 10V DC rating. Offers 20% tolerance and a low 25mΩ ESR. Designed for operation between -40°C and 105°C with a 1.8A ripple current capability. Housed in a 2917 (7343 metric) SMD/SMT case, this halogen-free and RoHS compliant component is supplied on tape and reel.
Murata ECASD41A336M025K00 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 25mR |
| Height | 1.9mm |
| Height - Seated (Max) | 0.075inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.025R |
| Ripple Current | 1.8A |
| RoHS Compliant | Yes |
| Series | ECAS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Murata ECASD41A336M025K00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.