Surface mount polymer aluminum electrolytic capacitor offering 10µF capacitance with a 12.5VDC voltage rating and 20% tolerance. Features low ESR of 55mΩ and a ripple current capability of 1A. Constructed with SMD termination and a 7.3mm x 4.3mm x 1.9mm (2917 case code) flat profile. Operates across a temperature range of -40°C to 105°C, packaged in tape and reel.
Murata ECASD41B106M055K00 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 55mR |
| Height | 1.9mm |
| Height - Seated (Max) | 0.075inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.055R |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | ECAS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 12.5V |
| DC Rated Voltage | 12.5V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Murata ECASD41B106M055K00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
