Polymer aluminum electrolytic capacitor with 15µF capacitance and 12.5VDC voltage rating. Features 20% tolerance, 45mΩ ESR, and 1A ripple current. Surface mountable in a 7.3 x 4.3 x 1.9mm (2917/7343) package. Operates from -40°C to 105°C and is RoHS compliant.
Murata ECASD41B156M045K00 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 45mR |
| Height | 1.9mm |
| Height - Seated (Max) | 0.075inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.045R |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | ECAS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 12.5V |
| DC Rated Voltage | 12.5V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Murata ECASD41B156M045K00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.