The ECASD41B336M025K00 is a polarized aluminum electrolytic ceramic capacitor from Murata with a capacitance of 33uF and a DC rated voltage of 12.5V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor measures 4.3mm in width, 7.3mm in length, and 1.9mm in height. It is available in a CHIP package type.
Murata ECASD41B336M025K00 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 12.5 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata ECASD41B336M025K00 to view detailed technical specifications.
No datasheet is available for this part.