22µF polarized aluminum electrolytic capacitor for surface mount applications. Features a DC rated voltage of 25V and a capacitance tolerance of ±20%. Operates across a temperature range of -40°C to 105°C. This general-purpose capacitor offers a 2-terminal design.
Murata ECASD41E226M040KA0 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata ECASD41E226M040KA0 to view detailed technical specifications.
No datasheet is available for this part.