
Polarized aluminum electrolytic capacitor with solid polymer construction. Features a capacitance of 470µF and a DC rated voltage of 2.5V. Operating temperature range spans from -40°C to 105°C. This surface mount component has two terminals and a 20% tolerance for capacitance.
Murata ECASD60E477M4R5K00 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 2.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata ECASD60E477M4R5K00 to view detailed technical specifications.
No datasheet is available for this part.