
150µF, 6.3V surface mount aluminum electrolytic capacitor featuring a 20% tolerance and 10mΩ ESR. This polarized, multilayer capacitor offers a 3A ripple current and operates across a -40°C to 105°C temperature range. The 2917 (7343 metric) case code construction is flat, with dimensions of 7.3mm length, 4.3mm depth, and 2.8mm height. It is halogen-free and RoHS compliant, supplied in tape and reel packaging.
Murata ECASD60J157M010K00 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 10mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.01R |
| Ripple Current | 3A |
| RoHS Compliant | Yes |
| Series | ECAS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Murata ECASD60J157M010K00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
