The ECASD60J187M010K00 is a polarized aluminum electrolytic capacitor with a capacitance of 180uF and a DC rated voltage of 6.3V. It operates within a temperature range of -40 to 105C and has a height of 2.8mm. This surface mount capacitor is designed for use in a variety of applications and is suitable for use in environments where a polarized capacitor is required.
Murata ECASD60J187M010K00 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 180 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 2.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata ECASD60J187M010K00 to view detailed technical specifications.
No datasheet is available for this part.